Part Details for ST72F561R9T6 by STMicroelectronics
Results Overview of ST72F561R9T6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72F561R9T6 Information
ST72F561R9T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST72F561R9T6
ST72F561R9T6 CAD Models
ST72F561R9T6 Part Data Attributes
|
ST72F561R9T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F561R9T6
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F561R9T6
This table gives cross-reference parts and alternative options found for ST72F561R9T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F561R9T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72F561R9TCRE | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ST72F561R9T6 vs ST72F561R9TCRE |
ST72F561R9TATRE | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | ST72F561R9T6 vs ST72F561R9TATRE |
ST72F561R9TAE | STMicroelectronics | Check for Price | 8-bit MCU for automotive | ST72F561R9T6 vs ST72F561R9TAE |
ST72F561R9T3 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | ST72F561R9T6 vs ST72F561R9T3 |
ST72F561R9T6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ST72F561R9T6 is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
The ST72F561R9T6 has multiple clock sources, including an internal RC oscillator, an external crystal oscillator, and an external clock source. To configure the clock source, you need to set the appropriate bits in the Clock Control Register (CKCU) and the Power Management Control Register (PMC). Refer to the datasheet and the application notes for more information.
-
The maximum current consumption of the ST72F561R9T6 depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the typical current consumption is around 10mA at 16MHz and 3.3V. However, this value can increase up to 30mA or more depending on the specific application and usage.
-
The ST72F561R9T6 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDTC). You need to set the WDT clock source, timeout period, and enable the WDT by setting the appropriate bits in the WDTC register. Refer to the datasheet and the application notes for more information.
-
Yes, the ST72F561R9T6 has an external memory interface that allows you to connect external memory devices such as SRAM, Flash, or EEPROM. You need to configure the External Memory Interface (EMI) by setting the appropriate bits in the EMI Control Register (EMIC) and the Chip Select Control Register (CSC). Refer to the datasheet and the application notes for more information.