Part Details for ST72F321AR6T6 by STMicroelectronics
Results Overview of ST72F321AR6T6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72F321AR6T6 Information
ST72F321AR6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72F321AR6T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3132
|
Newark | St7Can |Stmicroelectronics ST72F321AR6T6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
ST72F321AR6T6
|
Avnet Silica | MCU 8bit ST7 CISC 32KB Flash 5V 64Pin LQFP Tray (Alt: ST72F321AR6T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST72F321AR6T6
|
EBV Elektronik | MCU 8bit ST7 CISC 32KB Flash 5V 64Pin LQFP Tray (Alt: ST72F321AR6T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ST72F321AR6T6
ST72F321AR6T6 CAD Models
ST72F321AR6T6 Part Data Attributes
|
ST72F321AR6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F321AR6T6
STMicroelectronics
8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I<sup>2</sup>C INTERFACE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F321AR6T6
This table gives cross-reference parts and alternative options found for ST72F321AR6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321AR6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72321BJ6T5/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | ST72F321AR6T6 vs ST72321BJ6T5/XXX |
ST72311R6T3S/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | ST72F321AR6T6 vs ST72311R6T3S/XXX |
ST72321BJ6T7/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | ST72F321AR6T6 vs ST72321BJ6T7/XXX |
ST6235BQ1/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP52, PLASTIC, QFP-52 | ST72F321AR6T6 vs ST6235BQ1/XXX |
ST72F521R9T3 | STMicroelectronics | Check for Price | 8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE | ST72F321AR6T6 vs ST72F521R9T3 |
ST72T311R6T6S | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | ST72F321AR6T6 vs ST72T311R6T6S |
ST72321BJ9T5/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | ST72F321AR6T6 vs ST72321BJ9T5/XXX |
ST72F321AR9TARE | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | ST72F321AR6T6 vs ST72F321AR9TARE |
ST72521AR6T5/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | ST72F321AR6T6 vs ST72521AR6T5/XXX |
ST72321AR6TA/XXXXE | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | ST72F321AR6T6 vs ST72321AR6TA/XXXXE |
ST72F321AR6T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ST72F321AR6T6 is 32 MHz.
-
The ST72F321AR6T6 has 128 KB of flash memory.
-
The operating voltage range of the ST72F321AR6T6 is 2.0 V to 3.6 V.
-
Yes, the ST72F321AR6T6 has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the ST72F321AR6T6 is 20 mA at 32 MHz.