Part Details for ST662ABD-TRY by STMicroelectronics
Results Overview of ST662ABD-TRY by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST662ABD-TRY Information
ST662ABD-TRY by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST662ABD-TRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST662ABD-TRY
|
Avnet Silica | Conv DCDC Single Step Up 45V 55V 8Pin SO TR (Alt: ST662ABD-TRY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 560 |
|
RFQ |
Part Details for ST662ABD-TRY
ST662ABD-TRY CAD Models
ST662ABD-TRY Part Data Attributes
|
ST662ABD-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST662ABD-TRY
STMicroelectronics
DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 12.8 V | |
Output Voltage-Min | 11.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ST662ABD-TRY
This table gives cross-reference parts and alternative options found for ST662ABD-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST662ABD-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST662ABD | STMicroelectronics | Check for Price | DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY | ST662ABD-TRY vs ST662ABD |
ST662ACD-TR | STMicroelectronics | Check for Price | DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY | ST662ABD-TRY vs ST662ACD-TR |
ST662ABD-TRY Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST662ABD-TRY is -40°C to 125°C.
-
Ensure a stable power supply with a voltage range of 1.65V to 3.6V, and decouple the power pins with capacitors to minimize noise and voltage drops.
-
The ST662ABD-TRY supports a maximum clock frequency of 32 kHz.
-
Configure the device to enter low-power mode by setting the appropriate registers and using the power-down mode (PD) pin to reduce power consumption.
-
The typical current consumption of the ST662ABD-TRY is around 1.5 μA in active mode and 0.5 μA in sleep mode.