Part Details for ST48D50-02 by Teledyne Technologies Inc
Results Overview of ST48D50-02 by Teledyne Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST48D50-02 Information
ST48D50-02 by Teledyne Technologies Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ST48D50-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 46mA 30V DC-IN 50A 600V DC-OUT 4-Pin | 0 |
|
$38.0200 / $85.8000 | Buy Now |
|
Master Electronics | Relay SSR 46mA 30V DC-IN 50A 600V DC-OUT 4-Pin | 0 |
|
$38.0200 / $85.8000 | Buy Now |
Part Details for ST48D50-02
ST48D50-02 CAD Models
ST48D50-02 Part Data Attributes
|
ST48D50-02
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ST48D50-02
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Teledyne Technologies | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN DIODE, RESISTOR AND LED DISPLAY | |
Forward Current-Max | 0.046 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |