Part Details for ST40RA200XH6E by STMicroelectronics
Results Overview of ST40RA200XH6E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST40RA200XH6E Information
ST40RA200XH6E by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST40RA200XH6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 384 |
|
$61.3463 / $81.7950 | Buy Now |
Part Details for ST40RA200XH6E
ST40RA200XH6E CAD Models
ST40RA200XH6E Part Data Attributes
|
ST40RA200XH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST40RA200XH6E
STMicroelectronics
8-bit MCU
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 372 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B372 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 372 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.87 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ST40RA200XH6E
This table gives cross-reference parts and alternative options found for ST40RA200XH6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST40RA200XH6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU1200-333MGF | Netlogic Microsystems | Check for Price | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-333MGF |
ST40RA166XH1 | STMicroelectronics | Check for Price | 32-BIT, 166MHz, RISC PROCESSOR, PBGA372, 27 X 27 MM, 2.33 MM HEIGHT, PLASTIC, BGA-372 | ST40RA200XH6E vs ST40RA166XH1 |
AU1200-400MGC | Netlogic Microsystems | Check for Price | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-400MGC |
AU1200-333MGC | Netlogic Microsystems | Check for Price | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-333MGC |
AU1200-333MGI | Netlogic Microsystems | Check for Price | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-333MGI |
AU1200-333MGI | AMD | Check for Price | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, PLASTIC, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-333MGI |
AU1200-400MGD | Raza Microelectronics | Check for Price | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-400MGD |
AU1200-333MGC | AMD | Check for Price | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, PLASTIC, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-333MGC |
ST40RA150XHA | STMicroelectronics | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA372, 27 X 27 MM, 2.33 MM HEIGHT, PLASTIC, BGA-372 | ST40RA200XH6E vs ST40RA150XHA |
AU1200-500MGD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA372, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-205, LBGA-372 | ST40RA200XH6E vs AU1200-500MGD |