-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST330-75T3KI by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7110
|
Newark | St330-75T3Ki Rohs Compliant: No |Vishay ST330-75T3KI RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7900 / $81.9800 | Buy Now |
DISTI #
06X0927
|
Newark | Tantalum Capacitor, Supertanr, St Series, 330 F, 10%, 75 V, Axial Leaded Rohs Compliant: No |Vishay ST330-75T3KI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.3400 / $93.3800 | Buy Now |
DISTI #
ST330-75T3KI
|
Avnet Americas | - Bulk (Alt: ST330-75T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5072 / $68.9136 | Buy Now |
DISTI #
74-ST330-75T3KI
|
Mouser Electronics | Tantalum Capacitors - Wet ST330-75T3KI RoHS: Not Compliant | 6 |
|
$89.0300 / $112.2500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 330 uF, THROUGH HOLE MOUNT | 1 |
|
$169.7477 / $178.6818 | Buy Now |
DISTI #
ST330-75T3KI
|
TTI | Tantalum Capacitors - Wet ST330-75T3KI Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 13 In Stock |
|
$75.2500 / $80.5900 | Buy Now |
DISTI #
93026-47KS
|
TTI | Tantalum Capacitors - Wet 330UF 75V 10% T3 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$89.5100 / $91.3000 | Buy Now |
|
Vyrian | Capacitors | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST330-75T3KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST330-75T3KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST330-75T3KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST330-75T3KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWAD337K075SBSZ0000 | Kyocera AVX Components | $64.3747 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | ST330-75T3KI vs TWAD337K075SBSZ0000 |
TWAD337K075SBDZ0000 | Kyocera AVX Components | $66.6223 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | ST330-75T3KI vs TWAD337K075SBDZ0000 |
93026-47KS | Kyocera AVX Components | $68.8714 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | ST330-75T3KI vs 93026-47KS |
TWAD337K075SBLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, | ST330-75T3KI vs TWAD337K075SBLZ9000 |
TWAD337K075CTSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | ST330-75T3KI vs TWAD337K075CTSZ00 |
TWAD337K075SBSZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | ST330-75T3KI vs TWAD337K075SBSZ0700 |
TWAD337K075SBEZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | ST330-75T3KI vs TWAD337K075SBEZ0700 |
ST330-75T3KIE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ST330-75T3KI vs ST330-75T3KIE3 |
The recommended PCB footprint for the ST330-75T3KI is a rectangular pad with dimensions of 3.3mm x 2.5mm, with a thermal pad of 2.5mm x 2.5mm in the center.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the ST330-75T3KI is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
Handle the ST330-75T3KI by the body of the component, avoiding touching the leads or the thermal pad. Use anti-static precautions, such as a wrist strap or anti-static mat, to prevent electrostatic discharge damage.
The recommended reflow soldering profile for the ST330-75T3KI is a peak temperature of 240°C to 245°C, with a dwell time of 30 seconds to 60 seconds above 217°C.