Part Details for ST3232BDR. by STMicroelectronics
Results Overview of ST3232BDR. by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3232BDR. Information
ST3232BDR. by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3232BDR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2230
|
Newark | Line Driver/Receiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic Rohs Compliant: Yes |Stmicroelectronics ST3232BDR. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8574 |
|
$0.6500 / $0.7690 | Buy Now |
DISTI #
59M2230
|
Avnet Americas | RS232 Transceiver, 400 Kbps, 2 Transmitter/Receiver, 5.5 V Supply, -40 to 85 ?C, SOIC-16 - Product that comes on tape, but is not reeled (Alt: 59M2230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1538 Partner Stock |
|
$0.7700 / $1.2700 | Buy Now |