Part Details for ST25TB02K-AC6G6 by STMicroelectronics
Results Overview of ST25TB02K-AC6G6 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25TB02K-AC6G6 Information
ST25TB02K-AC6G6 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST25TB02K-AC6G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST25TB02K-AC6G6-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Min Qty: 5477 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1736 | Buy Now |
DISTI #
ST25TB02K-AC6G6
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TB02K-AC6G6) RoHS: Not Compliant Min Qty: 5477 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1597 / $0.1630 | Buy Now |
|
STMicroelectronics | 13.56 MHz short-range contactless memory chip with 2048-bit EEPROM and anticollision functions Min Qty: 1 | 0 |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
ST25TB02K-AC6G6
|
Avnet Silica | Contactless Memory Tag RFID IC ISO 144432B144433B15963 DIE (Alt: ST25TB02K-AC6G6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25TB02K-AC6G6
|
EBV Elektronik | Contactless Memory Tag RFID IC ISO 144432B144433B15963 DIE (Alt: ST25TB02K-AC6G6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ST25TB02K-AC6G6
ST25TB02K-AC6G6 CAD Models
ST25TB02K-AC6G6 Part Data Attributes
|
ST25TB02K-AC6G6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TB02K-AC6G6
STMicroelectronics
13.56 MHz short-range contactless memory chip with 2048-bit EEPROM and anticollision functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, DIE OR CHIP | |
Manufacturer Package Code | GOLD BUMPED DICE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | O-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
ST25TB02K-AC6G6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ST25TB02K-AC6G6 is 13.56 MHz, which is the typical frequency used for NFC and HF RFID applications.
-
The ST25TB02K-AC6G6 uses an anti-collision mechanism to handle multiple tags in the same environment. It also supports multiple readers by using a dynamic power adjustment mechanism to minimize interference.
-
The maximum data transfer rate of the ST25TB02K-AC6G6 is 106 kbps, which is the maximum data transfer rate specified by the ISO/IEC 14443-2 standard.
-
The ST25TB02K-AC6G6 uses a 16-bit CRC (Cyclic Redundancy Check) to ensure data integrity. It also supports encryption and secure authentication protocols, such as AES and SHA-256, to ensure data security.
-
The typical power consumption of the ST25TB02K-AC6G6 is around 10 mA, which is relatively low compared to other NFC and HF RFID tags.