-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25DV64KC-IE6S3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2273
|
Newark | Rfid, Read/Write, 13.567 Mhz, Nsoic, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:64Kbit, Output Power:-, Rf Ic Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Stmicroelectronics ST25DV64KC-IE6S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 928 |
|
$1.1200 / $1.2300 | Buy Now |
DISTI #
497-ST25DV64KC-IE6S3CT-ND
|
DigiKey | DYNAMIC NFC/RFID TAG IC WITH 64- Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6250 In Stock |
|
$0.9720 / $1.2600 | Buy Now |
DISTI #
59AJ2273
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 59AJ2273) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 745 Partner Stock |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
ST25DV64KC-IE6S3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, SOIC - Tape and Reel (Alt: ST25DV64KC-IE6S3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7634 / $0.8118 | Buy Now |
DISTI #
511-ST25DV64KC-IE6S3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 2986 |
|
$0.8710 / $1.2600 | Buy Now |
DISTI #
V36:1790_26051557
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2416 | Americas - 7500 |
|
$0.7838 / $0.8677 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability COO: France RoHS: Compliant Min Qty: 1 | 2986 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
87483757
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2416 | Americas - 7500 |
|
$0.8594 / $1.0045 | Buy Now |
|
Future Electronics | ST25 Series 13.56MHz I�C 1.8V to 5.5V RFID Transponder IC SOIC-8 Min Qty: 1 Package Multiple: 1 |
1800 null |
|
$1.4800 / $1.9300 | Buy Now |
DISTI #
ST25DV64KC-IE6S3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 8 Pins SOIC (Alt: ST25DV64KC-IE6S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV64KC-IE6S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV64KC-IE6S3
STMicroelectronics
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
The maximum operating frequency of the ST25DV64KC-IE6S3 is 10 MHz.
The ST25DV64KC-IE6S3 has 64 Kbytes of user memory, which is divided into 16 sectors of 4 Kbytes each.
The ST25DV64KC-IE6S3 has an endurance of 100,000 erase/write cycles per sector.
The ST25DV64KC-IE6S3 has a data retention of 20 years at 85°C and 100 years at 25°C.
Yes, the ST25DV64KC-IE6S3 is compatible with the I2C bus and supports I2C fast mode (400 kHz) and high-speed mode (1 MHz).