-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25DV04K-JFR6L3 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0283
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics ST25DV04K-JFR6L3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18070-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 10WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2172 In Stock |
|
$0.6185 / $0.8200 | Buy Now |
DISTI #
ST25DV04K-JFR6L3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 10 Pins, WLCSP - Tape and Reel (Alt: ST25DV04K-JFR6L3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5849 / $0.5970 | Buy Now |
DISTI #
511-ST25DV04K-JFR6L3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 4310 |
|
$0.6030 / $0.8500 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability COO: Singapore RoHS: Compliant Min Qty: 1 | 4310 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
ST25DV04K-JFR6L3
|
IBS Electronics | ST25DV04K SERIES 13.56 MHZ 4 KBIT EEPROM MEMORY NFC/RFID TAG IC - WLCSP-10 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.6760 | Buy Now |
DISTI #
ST25DV04K-JFR6L3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 10 Pins WLCSP (Alt: ST25DV04K-JFR6L3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25DV04K-JFR6L3
|
EBV Elektronik | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 10 Pins WLCSP (Alt: ST25DV04K-JFR6L3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV04K-JFR6L3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV04K-JFR6L3
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e1 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating frequency of the ST25DV04K-JFR6L3 is 1 MHz.
Yes, the ST25DV04K-JFR6L3 is designed to operate in harsh environments, including temperatures ranging from -40°C to 125°C, and is suitable for use in industrial and automotive applications.
The data retention period of the ST25DV04K-JFR6L3 is 50 years at 25°C, and 10 years at 85°C.
Yes, the ST25DV04K-JFR6L3 is compatible with ISO/IEC 15693 and NFC Forum protocols, making it suitable for use in a wide range of applications, including NFC tags and labels.
The minimum operating voltage of the ST25DV04K-JFR6L3 is 1.8V, and the maximum operating voltage is 5.5V.