Part Details for ST207ECTR by STMicroelectronics
Results Overview of ST207ECTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST207ECTR Information
ST207ECTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST207ECTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for ST207ECTR
ST207ECTR CAD Models
ST207ECTR Part Data Attributes
|
ST207ECTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST207ECTR
STMicroelectronics
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 4.4 mm |
Alternate Parts for ST207ECTR
This table gives cross-reference parts and alternative options found for ST207ECTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST207ECTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX207CDWG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | ST207ECTR vs MAX207CDWG4 |
MAX207CDWE4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | ST207ECTR vs MAX207CDWE4 |
SN75189J | Texas Instruments | Check for Price | LINE RECEIVER, CDIP14 | ST207ECTR vs SN75189J |
ICL3207EIB | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | ST207ECTR vs ICL3207EIB |
MAX206EEAG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | ST207ECTR vs MAX206EEAG+ |
MAX206CAG | Maxim Integrated Products | Check for Price | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | ST207ECTR vs MAX206CAG |
HIN206ECB-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | ST207ECTR vs HIN206ECB-T |
HIN207ACA | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO24, SSOP-24 | ST207ECTR vs HIN207ACA |
SP238AER | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERDIP-24 | ST207ECTR vs SP238AER |
5962-8987708JX | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | ST207ECTR vs 5962-8987708JX |