Part Details for ST1S15J28R by STMicroelectronics
Results Overview of ST1S15J28R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1S15J28R Information
ST1S15J28R by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST1S15J28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1S15J28R
|
Avnet Americas | - Tape and Reel (Alt: ST1S15J28R) Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ST1S15J28R
ST1S15J28R CAD Models
ST1S15J28R Part Data Attributes
|
ST1S15J28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S15J28R
STMicroelectronics
1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, ROHS COMPLIANT, FLIP CHIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, FLIP CHIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ALSO OPERATES IN PFM CONTOL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.19 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.935 mm |
Alternate Parts for ST1S15J28R
This table gives cross-reference parts and alternative options found for ST1S15J28R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S15J28R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62623YFDR | Texas Instruments | $0.5751 | 600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85 | ST1S15J28R vs TPS62623YFDR |
TPS62623YFDT | Texas Instruments | $0.6623 | 600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85 | ST1S15J28R vs TPS62623YFDT |
TPS62617YFDR | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6 | ST1S15J28R vs TPS62617YFDR |
ST1S15-28TPUR | STMicroelectronics | Check for Price | 500 mA, 6 MHz synchronous step-down converter | ST1S15J28R vs ST1S15-28TPUR |
TPS62617YFDT | Texas Instruments | Check for Price | IC 1.2 A SWITCHING REGULATOR, 6600 kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6, Switching Regulator or Controller | ST1S15J28R vs TPS62617YFDT |
TPS62623YFD | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6 | ST1S15J28R vs TPS62623YFD |
TPS62620YFD | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6 | ST1S15J28R vs TPS62620YFD |