Part Details for ST110/11PC10/21PC10/6IN by HUBER+SUHNER
Results Overview of ST110/11PC10/21PC10/6IN by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST110/11PC10/21PC10/6IN Information
ST110/11PC10/21PC10/6IN by HUBER+SUHNER is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ST110/11PC10/21PC10/6IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM2358
|
Newark | Rf Cable, 1Mm Plug-Jack, 50 Ohm, 152.4Mm Rohs Compliant: Yes |Huber+Suhner ST110/11PC10/21PC10/6IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,122.5500 | Buy Now |
DISTI #
3628-ST110/11PC10/21PC10/6IN-ND
|
DigiKey | COAX CBL 1.0MM TO 1.0MM 6" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$1,725.0200 | Buy Now |
DISTI #
455-ST1111PC121PC106
|
Mouser Electronics | RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 6 in RoHS: Compliant | 2 |
|
$1,826.0600 | Buy Now |
DISTI #
V99:2348_29203227
|
Arrow Electronics | Test Cable 110 GHz ST110 1.0 M/1.0 F 6 in Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2424 | Americas - 1 |
|
$1,753.7800 | Buy Now |
DISTI #
75134105
|
RS | RF Cable Assembly Testcable 110 GHz ST110 1.0 M/1.0 Plug Male 6in 50 Ohms Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,698.5900 | RFQ |
|
Onlinecomponents.com | Testcable 110 GHz ST110 1.0mm Male/1.0mm Female - 6 in RoHS: Compliant | 0 |
|
$1,674.9900 / $1,890.4300 | Buy Now |
DISTI #
81427233
|
Verical | Test Cable 110 GHz ST110 1.0 M/1.0 F 6 in Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 1 |
|
$1,753.7800 | Buy Now |