Part Details for ST1000B22CTXV by Solid State Devices Inc (SSDI)
Results Overview of ST1000B22CTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1000B22CTXV Information
ST1000B22CTXV by Solid State Devices Inc (SSDI) is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ST1000B22CTXV
ST1000B22CTXV CAD Models
ST1000B22CTXV Part Data Attributes
|
ST1000B22CTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
ST1000B22CTXV
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-MUPM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 31 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for ST1000B22CTXV
This table gives cross-reference parts and alternative options found for ST1000B22CTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1000B22CTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1KSMB22A | Littelfuse Inc | $0.3060 | Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ST1000B22CTXV vs 1KSMB22A |
1KSMB22A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | ST1000B22CTXV vs 1KSMB22A-T |
1KSMB22AM4G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | ST1000B22CTXV vs 1KSMB22AM4G |
1KSMB22A | Rectron Semiconductor | Check for Price | Transient Suppressor, | ST1000B22CTXV vs 1KSMB22A |
1KSMB22AR5 | Taiwan Semiconductor | Check for Price | Transient Suppressor, | ST1000B22CTXV vs 1KSMB22AR5 |