Part Details for SSVBC846BPDW1T1G by onsemi
Results Overview of SSVBC846BPDW1T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSVBC846BPDW1T1G Information
SSVBC846BPDW1T1G by onsemi is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SSVBC846BPDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7430
|
Newark | Sc88 General Purpose Complementary Transistor/ Reel |Onsemi SSVBC846BPDW1T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
SSVBC846BPDW1T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP 65V SOT363 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8190 In Stock |
|
$0.0505 / $0.3700 | Buy Now |
DISTI #
SSVBC846BPDW1T1G
|
Avnet Americas | - Tape and Reel (Alt: SSVBC846BPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0569 | Buy Now |
DISTI #
863-SSVBC846BPDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS DUAL GEN XSTR RoHS: Compliant | 11165 |
|
$0.0530 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Sc88 General Purpose Complementary Transistor/Reel |Onsemi SSVBC846BPDW1T1G RoHS: Compliant | 0 |
|
$0.0489 / $0.0553 | Buy Now |
DISTI #
88046032
|
Verical | Bipolar Transistors - BJT SS DUAL GEN XSTR RoHS: Compliant Min Qty: 4386 Package Multiple: 1 Date Code: 1601 | Americas - 5000 |
|
$0.0855 | Buy Now |
|
Rochester Electronics | TRANS NPN/PNP 65V SOT363 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0424 / $0.0684 | Buy Now |
DISTI #
SSVBC846BPDW1T1G
|
Avnet Asia | SS SC88 DUAL GEN XSTR (Alt: SSVBC846BPDW1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0510 / $0.0601 | Buy Now |
DISTI #
SSVBC846BPDW1T1G
|
Avnet Silica | (Alt: SSVBC846BPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SSVBC846BPDW1T1G
|
EBV Elektronik | (Alt: SSVBC846BPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSVBC846BPDW1T1G
SSVBC846BPDW1T1G CAD Models
SSVBC846BPDW1T1G Part Data Attributes
|
SSVBC846BPDW1T1G
onsemi
Buy Now
|
Compare Parts:
SSVBC846BPDW1T1G
onsemi
|
Samacsys Manufacturer | onsemi |