Part Details for SSTDPAD100-SOIC by Linear Integrated Systems
Results Overview of SSTDPAD100-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSTDPAD100-SOIC Information
SSTDPAD100-SOIC by Linear Integrated Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSTDPAD100-SOIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Low Leakage, Monolithic Dual, Pico-Amp Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6700 / $2.9400 | Buy Now |
Part Details for SSTDPAD100-SOIC
SSTDPAD100-SOIC CAD Models
SSTDPAD100-SOIC Part Data Attributes
|
SSTDPAD100-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD100-SOIC
Linear Integrated Systems
Rectifier Diode, 2 Element, 0.05A, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SSTDPAD100-SOIC
This table gives cross-reference parts and alternative options found for SSTDPAD100-SOIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTDPAD100-SOIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSTDPAD50-SOIC | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | SSTDPAD100-SOIC vs SSTDPAD50-SOIC |