Part Details for SST49LF004A-33-4C-WHE by Microchip Technology Inc
Results Overview of SST49LF004A-33-4C-WHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST49LF004A-33-4C-WHE Information
SST49LF004A-33-4C-WHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST49LF004A-33-4C-WHE
SST49LF004A-33-4C-WHE CAD Models
SST49LF004A-33-4C-WHE Part Data Attributes
|
SST49LF004A-33-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF004A-33-4C-WHE
Microchip Technology Inc
512K X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, LEAD FREE, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, LEAD FREE, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST49LF004A-33-4C-WHE
This table gives cross-reference parts and alternative options found for SST49LF004A-33-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF004A-33-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST49LF004C-33-4C-WH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | SST49LF004A-33-4C-WHE vs SST49LF004C-33-4C-WH |
SST49LF040A-33-4C-WH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, TSOP1-32 | SST49LF004A-33-4C-WHE vs SST49LF040A-33-4C-WH |
SST49LF040B-33-4C-WH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | SST49LF004A-33-4C-WHE vs SST49LF040B-33-4C-WH |
SST49LF004C-33-4C-WHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST49LF004A-33-4C-WHE vs SST49LF004C-33-4C-WHE |
SST49LF040B-33-4C-WHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32 | SST49LF004A-33-4C-WHE vs SST49LF040B-33-4C-WHE |