-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST4401T116 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST4401T116CT-ND
|
DigiKey | TRANS NPN 40V 0.6A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3339 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
SST4401T116
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount - Tape and Reel (Alt: SST4401T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SST4401T116
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V 0.6A RoHS: Compliant | 6769 |
|
$0.0640 / $0.4300 | Buy Now |
DISTI #
63345948
|
Verical | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 Date Code: 2201 | Americas - 2653 |
|
$0.1262 / $0.1345 | Buy Now |
DISTI #
62443796
|
Verical | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 2221 | Americas - 2575 |
|
$0.1620 / $0.2560 | Buy Now |
|
Bristol Electronics | 18262 |
|
RFQ | ||
|
Quest Components | 600 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 6272 |
|
$0.0810 / $0.4050 | Buy Now |
|
Quest Components | 600 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2122 |
|
$0.1480 / $0.7400 | Buy Now |
|
Quest Components | 600 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1793 |
|
$0.0628 / $0.1396 | Buy Now |
|
Quest Components | 600 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1140 |
|
$0.0402 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST4401T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST4401T116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for SST4401T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST4401T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT2222LT3 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | SST4401T116 vs MMBT2222LT3 |
MMBT2222AT-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | SST4401T116 vs MMBT2222AT-TP-HF |
SMMBT2222ALT1 | onsemi | Check for Price | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN, BIP General Purpose Small Signal | SST4401T116 vs SMMBT2222ALT1 |
MMBT2222AT | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | SST4401T116 vs MMBT2222AT |
SST4401 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | SST4401T116 vs SST4401 |
FMMT2222ATC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | SST4401T116 vs FMMT2222ATC |
MMBT2222A | Comchip Technology Corporation Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), NPN, | SST4401T116 vs MMBT2222A |
MMBT2222A-HIGH | Texas Instruments | Check for Price | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | SST4401T116 vs MMBT2222A-HIGH |
The recommended operating voltage range for the SST4401T116 is 1.65V to 3.6V.
To ensure proper power-on, the VCC pin should be ramped up slowly (typically within 1ms) to the desired operating voltage, and the EN pin should be pulled high after VCC reaches the minimum operating voltage.
The maximum current rating for the SST4401T116 is 100mA, but it's recommended to keep the current below 50mA for reliable operation.
The SST4401T116 has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure good thermal design and heat dissipation to prevent overheating.
The EN (Enable) pin is used to enable or disable the SST4401T116. When EN is low, the device is in shutdown mode, and when EN is high, the device is enabled.