Part Details for SST39VF800A-70-4C-MAQE by Microchip Technology Inc
Results Overview of SST39VF800A-70-4C-MAQE by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF800A-70-4C-MAQE Information
SST39VF800A-70-4C-MAQE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF800A-70-4C-MAQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3631
|
Newark | 2.7V To 3.6V 8Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip SST39VF800A-70-4C-MAQE RoHS: Compliant Min Qty: 740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
SST39VF800A-70-4C-MAQE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48WFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
653 In Stock |
|
$2.1115 / $2.7500 | Buy Now |
DISTI #
SST39VF800A-70-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39VF800A-70-4C-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.7784 / $2.0904 | Buy Now |
DISTI #
579-39VF800A704CMAQE
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 8Mbit Multi-Prps Fl RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF800A-70-4C-MAQE
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit Multi-Purpose Flash, WFBGA, Projected EOL: 2039-03-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.7100 / $2.6700 | Buy Now |
DISTI #
70570852
|
RS | Flash Memory, 2.7V to 3.6V 8Mbit Multi-Prps Fl Min Qty: 740 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
NAC | 2.7V to 3.6V 8Mbit Multi-Purpose Flash - Package: 48 WFBGA 4x6x0.73mm TRAY RoHS: Compliant Min Qty: 740 Package Multiple: 740 Container: Tray | 0 |
|
$1.9500 / $2.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
Part Details for SST39VF800A-70-4C-MAQE
SST39VF800A-70-4C-MAQE CAD Models
SST39VF800A-70-4C-MAQE Part Data Attributes
|
SST39VF800A-70-4C-MAQE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4C-MAQE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.73 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF800A-70-4C-MAQE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4C-MAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4C-MAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF800A-70-4I-MAQE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4I-MAQE |
SST39VF800A-70-4I-M1Q | Silicon Storage Technology | Check for Price | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4I-M1Q |
SST39VF800A-70-4C-M1QE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4C-M1QE |
SST39VF800A-70-4I-M1QE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4I-M1QE |
SST39VF800A-70-4C-C1QE | Silicon Storage Technology | Check for Price | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4C-C1QE |
SST39VF800A-70-4I-MAQE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4I-MAQE-T |
SST39VF800A-70-4C-M1QE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | SST39VF800A-70-4C-MAQE vs SST39VF800A-70-4C-M1QE-T |
SST39VF800A-70-4C-MAQE Frequently Asked Questions (FAQ)
-
The SST39VF800A-70-4C-MAQE has an operating temperature range of -40°C to +85°C.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases. It's recommended to connect a pull-up resistor to VCC.
-
The recommended voltage range for the VCC supply is 2.7V to 3.6V. Operating the device outside this range may affect its performance and reliability.
-
The device's status can be determined by monitoring the RY/BY# pin, which goes low during a write or erase operation and returns high when the operation is complete.
-
The WP# pin is a write-protect pin that allows the user to protect the entire memory array or a specific sector from writes or erases. To use it, tie the WP# pin to VCC to enable write protection or to GND to disable it.