Part Details for SST39VF800A-70-4C-C1QE by Silicon Storage Technology
Results Overview of SST39VF800A-70-4C-C1QE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF800A-70-4C-C1QE Information
SST39VF800A-70-4C-C1QE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST39VF800A-70-4C-C1QE
SST39VF800A-70-4C-C1QE CAD Models
SST39VF800A-70-4C-C1QE Part Data Attributes
|
SST39VF800A-70-4C-C1QE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4C-C1QE
Silicon Storage Technology
Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, BGA48,6X11,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-BU48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.52 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF800A-70-4C-C1QE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4C-C1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4C-C1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF800A-70-4C-M1Q | Silicon Storage Technology | Check for Price | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4C-M1Q |
SST39VF800A-70-4I-M1QE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4I-M1QE |
SST39VF800A-70-4I-M1Q | Silicon Storage Technology | Check for Price | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4I-M1Q |
SST39VF800A-70-4C-M1QE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4C-M1QE-T |
SST39VF800A-70-4C-Y1QE | Silicon Storage Technology | Check for Price | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4C-Y1QE |
SST39VF800A-70-4I-MAQE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | SST39VF800A-70-4C-C1QE vs SST39VF800A-70-4I-MAQE |