Part Details for SST39VF6401B-70-4C-B1KE-T by Microchip Technology Inc
Results Overview of SST39VF6401B-70-4C-B1KE-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF6401B-70-4C-B1KE-T Information
SST39VF6401B-70-4C-B1KE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF6401B-70-4C-B1KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70570681
|
RS | Flash Memory, 2.7 to 3.6V 64Mbit Multi-Purpose Flash Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8600 / $19.8400 | RFQ |
|
NAC | 2.7V to 3.6V 64Mbit Multi-Purpose Flash - Package: 48 TFBGA 8x10x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SST39VF6401B-70-4C-B1KE-T
SST39VF6401B-70-4C-B1KE-T CAD Models
SST39VF6401B-70-4C-B1KE-T Part Data Attributes
|
SST39VF6401B-70-4C-B1KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6401B-70-4C-B1KE-T
Microchip Technology Inc
SST39VF6401B-70-4C-B1KE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF6401B-70-4C-B1KE-T
This table gives cross-reference parts and alternative options found for SST39VF6401B-70-4C-B1KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6401B-70-4C-B1KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF6401B-70-4C-B1K | Microchip Technology Inc | Check for Price | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | SST39VF6401B-70-4C-B1KE-T vs SST39VF6401B-70-4C-B1K |
SST39VF6401B-70-4I-B1KE | Silicon Storage Technology | Check for Price | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | SST39VF6401B-70-4C-B1KE-T vs SST39VF6401B-70-4I-B1KE |
SST39VF6401B-70-4C-B1KE | Microchip Technology Inc | Check for Price | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | SST39VF6401B-70-4C-B1KE-T vs SST39VF6401B-70-4C-B1KE |
SST39VF6401-70-4I-B1K | Silicon Storage Technology | Check for Price | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | SST39VF6401B-70-4C-B1KE-T vs SST39VF6401-70-4I-B1K |
SST39VF6401B-70-4I-B1K | Microchip Technology Inc | Check for Price | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | SST39VF6401B-70-4C-B1KE-T vs SST39VF6401B-70-4I-B1K |
AT49BV640-70CI | Atmel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 | SST39VF6401B-70-4C-B1KE-T vs AT49BV640-70CI |
SST39VF6401B-70-4C-B1KE-T Frequently Asked Questions (FAQ)
-
The SST39VF6401B-70-4C-B1KE-T has an operating temperature range of -40°C to +85°C.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases. It's recommended to use a pull-up resistor to ensure the pin is held high during these transitions.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and ready for operation.
-
The optimal VPP voltage depends on the specific application and operating conditions. As a general guideline, VPP should be set to 12V ± 0.5V for programming and erasing. However, it's recommended to consult the datasheet and application notes for more detailed information.
-
The WP# (Write Protect) pin is used to prevent accidental writes or erases to the device. When WP# is low, the device is in write-protect mode, and any write or erase operations will be ignored. When WP# is high, the device is in normal operation mode.