Part Details for SST39VF3202C-70-4I-B3KE by Microchip Technology Inc
Results Overview of SST39VF3202C-70-4I-B3KE by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF3202C-70-4I-B3KE Information
SST39VF3202C-70-4I-B3KE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF3202C-70-4I-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7358
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF3202C-70-4I-B3KE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
SST39VF3202C-70-4I-B3KE-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5132 | Buy Now |
DISTI #
SST39VF3202C-70-4I-B3KE
|
Avnet Americas | Flash Memory, Parallel NOR, 32 Mbit, 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins - Trays (Alt: SST39VF3202C-70-4I-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
579-39F3202C704IB3KE
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl RoHS: Compliant | 479 |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
SST39VF3202C-70-4I-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, TFBGA, Projected EOL: 2039-11-21 COO: Philippines, Taiwan ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
960 Alternates Available |
|
$2.0300 / $3.1600 | Buy Now |
DISTI #
70570711
|
RS | Flash Memory, 2.7V to 3.6V 32Mbit Multi-Prps Fl Min Qty: 480 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 960 Factory Stock |
|
$2.5500 / $3.7200 | Buy Now |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
SST39VF3202C-70-4I-B3KE
|
Avnet Silica | Flash Memory Parallel NOR 32 Mbit 2M x 16bit CFI Parallel TFBGA 48 Pins (Alt: SST39VF3202C-70-4I-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SST39VF3202C-70-4I-B3KE
|
EBV Elektronik | Flash Memory Parallel NOR 32 Mbit 2M x 16bit CFI Parallel TFBGA 48 Pins (Alt: SST39VF3202C-70-4I-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST39VF3202C-70-4I-B3KE
SST39VF3202C-70-4I-B3KE CAD Models
SST39VF3202C-70-4I-B3KE Part Data Attributes
|
SST39VF3202C-70-4I-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3202C-70-4I-B3KE
Microchip Technology Inc
FLASH 2.7V PROM, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT-BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3202C-70-4I-B3KE
This table gives cross-reference parts and alternative options found for SST39VF3202C-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3202C-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV320ETTI-70G | Macronix International Co Ltd | $3.7343 | Flash, 2MX16, 70ns, PDSO48, 20 X 12 MM, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-142, TSOP1-48 | SST39VF3202C-70-4I-B3KE vs MX29LV320ETTI-70G |
SST39VF3202-70-4I-EKE | Microchip Technology Inc | $4.9285 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3202C-70-4I-B3KE vs SST39VF3202-70-4I-EKE |
SST39VF3202-70-4C-EKE | Microchip Technology Inc | $5.2150 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3202C-70-4I-B3KE vs SST39VF3202-70-4C-EKE |
MX29GL320ETTI-70G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 | SST39VF3202C-70-4I-B3KE vs MX29GL320ETTI-70G |
M29DW323DT70N6 | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | SST39VF3202C-70-4I-B3KE vs M29DW323DT70N6 |
SST39VF3202C-70-4I-B3KE Frequently Asked Questions (FAQ)
-
The SST39VF3202C-70-4I-B3KE has an operating temperature range of -40°C to +85°C.
-
The device has a built-in POR circuit that ensures the device is in a known state after power-up. The POR signal is active low and is asserted when VCC is below 1.5V. The device is ready to operate when VCC reaches 2.5V.
-
It is recommended to use a 0.1uF ceramic capacitor between VCC and VSS, and a 10uF electrolytic capacitor between VCC and VSS for bulk decoupling.
-
To ensure reliable write operations, it is recommended to use a write cycle that includes a 10us delay between the WE# and CE# signals going low, and a 10us delay between the WE# signal going high and the CE# signal going high.
-
The SST39VF3202C-70-4I-B3KE has a minimum endurance rating of 100,000 write cycles per sector, with a maximum of 10,000 write cycles per page.