Part Details for SST39VF1601C-70-4I-B3KE-MCF-T by Microchip Technology Inc
Results Overview of SST39VF1601C-70-4I-B3KE-MCF-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF1601C-70-4I-B3KE-MCF-T Information
SST39VF1601C-70-4I-B3KE-MCF-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF1601C-70-4I-B3KE-MCF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39VF1601C-70-4I-B3KE-MCF-T
SST39VF1601C-70-4I-B3KE-MCF-T CAD Models
SST39VF1601C-70-4I-B3KE-MCF-T Part Data Attributes
|
SST39VF1601C-70-4I-B3KE-MCF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601C-70-4I-B3KE-MCF-T
Microchip Technology Inc
IC FLASH 16MBIT 70NS 48TFBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for SST39VF1601C-70-4I-B3KE-MCF-T
This table gives cross-reference parts and alternative options found for SST39VF1601C-70-4I-B3KE-MCF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601C-70-4I-B3KE-MCF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W160CB70N1S | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs M28W160CB70N1S |
M29W160DT70N1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs M29W160DT70N1E |
MBM29DL164TE-70TN | FUJITSU Limited | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs MBM29DL164TE-70TN |
MX29LV160BTI-70R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs MX29LV160BTI-70R |
M28W160CT70N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs M28W160CT70N1F |
MBM29DL164BD-70PFTN-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs MBM29DL164BD-70PFTN-E1 |
MX28F160C3BTI-70G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs MX28F160C3BTI-70G |
M28W160ECB70N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs M28W160ECB70N1F |
M28W160CB70N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | SST39VF1601C-70-4I-B3KE-MCF-T vs M28W160CB70N6E |