Part Details for SST39VF040-70-4C-NHE-RVL by Microchip Technology Inc
Results Overview of SST39VF040-70-4C-NHE-RVL by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF040-70-4C-NHE-RVL Information
SST39VF040-70-4C-NHE-RVL by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF040-70-4C-NHE-RVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39VF040-70-4C-NHE-RVL
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit Multi-Purpose Flash, PLCC, Projected EOL: 2039-06-25 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 2610 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SST39VF040-70-4C-NHE-RVL
|
Avnet Silica | Flash Parallel 33V 4Mbit 512K x 8bit 32Pin PLCC Tube (Alt: SST39VF040-70-4C-NHE-RVL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39VF040-70-4C-NHE-RVL
SST39VF040-70-4C-NHE-RVL CAD Models
SST39VF040-70-4C-NHE-RVL Part Data Attributes
|
SST39VF040-70-4C-NHE-RVL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4C-NHE-RVL
Microchip Technology Inc
2.7V to 3.6V 4Mbit Multi-Purpose Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 23 Weeks | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39VF040-70-4C-NHE-RVL
This table gives cross-reference parts and alternative options found for SST39VF040-70-4C-NHE-RVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4C-NHE-RVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF040-70-4C-NHE | Microchip Technology Inc | $1.4776 | 512K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4C-NHE |
SST39VF040-70-4C-NHE-T | Microchip Technology Inc | $2.8350 | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4C-NHE-T |
SST39VF040-70-4I-NHE-T | Microchip Technology Inc | $2.9450 | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4I-NHE-T |
SST39VF040-70-4C-NH-T | Silicon Storage Technology | Check for Price | SST39VF040-70-4C-NH-T | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4C-NH-T |
SST39VF040-70-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4C-NH |
SST39VF040-70-4I-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4I-NH |
SST39VF040-70-4C-NHE-RVL-T | Microchip Technology Inc | Check for Price | Flash, 512KX8, 70ns, PQCC32 | SST39VF040-70-4C-NHE-RVL vs SST39VF040-70-4C-NHE-RVL-T |
SST39VF040-70-4C-NHE-RVL Frequently Asked Questions (FAQ)
-
The SST39VF040-70-4C-NHE-RVL has a minimum of 100,000 erase cycles, but the actual number may vary depending on usage and environmental conditions.
-
The SST39VF040-70-4C-NHE-RVL requires a controlled power-up and power-down sequence to prevent damage. It's recommended to follow the power-up sequence: VCC, then CE#, then OE#, and then WE#. For power-down, follow the reverse sequence.
-
The SST39VF040-70-4C-NHE-RVL is rated for operation from -40°C to +85°C, but it's recommended to operate within the industrial temperature range of -40°C to +70°C for optimal performance and reliability.
-
To prevent bus contention, ensure that only one device is driving the bus at a time. For bus loading, follow the recommended capacitive loading limits: 100 pF for CE#, OE#, and WE#, and 50 pF for DQ[0:7].
-
Use a programming algorithm that follows the device's programming and erasing specifications, such as the ones provided in the datasheet. It's recommended to use a programming voltage (VPP) of 3.3V ± 0.3V for optimal programming and erasing performance.