Part Details for SST39SF512-90-4C-NH by Silicon Storage Technology
Results Overview of SST39SF512-90-4C-NH by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF512-90-4C-NH Information
SST39SF512-90-4C-NH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39SF512-90-4C-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64KX8 FLASH 5V PROM, 90ns, PQCC32 | 8967 |
|
$0.5145 / $1.4700 | Buy Now |
|
Quest Components | 64KX8 FLASH 5V PROM, 90ns, PQCC32 | 35 |
|
$2.7150 / $5.4300 | Buy Now |
Part Details for SST39SF512-90-4C-NH
SST39SF512-90-4C-NH CAD Models
SST39SF512-90-4C-NH Part Data Attributes
|
SST39SF512-90-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF512-90-4C-NH
Silicon Storage Technology
Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF512-90-4C-NH
This table gives cross-reference parts and alternative options found for SST39SF512-90-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF512-90-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT29C512-90JCT/R | Atmel Corporation | Check for Price | Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 | SST39SF512-90-4C-NH vs AT29C512-90JCT/R |
SST39SF512-90-4C-NH Frequently Asked Questions (FAQ)
-
The SST39SF512-90-4C-NH has an operating temperature range of -40°C to +85°C.
-
The device requires a controlled power-up sequence to ensure proper operation. A power-on reset (POR) circuit is recommended to ensure a clean power-up. During power-down, the device should be deselected (CE# high) and placed in standby mode to minimize power consumption.
-
The SST39SF512-90-4C-NH has a maximum clock frequency of 90 MHz. However, the recommended clock frequency is 66 MHz to ensure reliable operation and minimize power consumption.
-
To prevent bus contention, ensure that only one device is active on the bus at a time. Use a pull-up resistor on the CE# pin to prevent bus loading. Additionally, use a buffer or a latch to isolate the device from the system bus.
-
The SST39SF512-90-4C-NH has a minimum erase cycle endurance of 100,000 cycles. However, this can vary depending on the operating conditions and usage patterns.