-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF040-55-4C-NHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4723
|
Newark | 4.5V To 5.5V 4Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip SST39SF040-55-4C-NHE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
SST39SF040-55-4C-NHE
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC - Rail/Tube (Alt: SST39SF040-55-4C-NHE) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
579-39SF0405CNHE
|
Mouser Electronics | NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash RoHS: Compliant | 254 |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
70453540
|
RS | 4.5V to 5.5V 4Mbit Multi-Purpose Flash32 PLCC TUBE Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube RoHS: Compliant |
280 In Stock 1920 Factory Stock |
|
$2.6300 / $3.9900 | Buy Now |
|
NAC | 4.5V to 5.5V 4Mbit Multi-Purpose Flash - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tube | 0 |
|
$2.4000 / $2.9500 | Buy Now |
DISTI #
SST39SF040-55-4C-NHE
|
Avnet Silica | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32Pin PLCC (Alt: SST39SF040-55-4C-NHE) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SST39SF040-55-4C-NHE
|
EBV Elektronik | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32Pin PLCC (Alt: SST39SF040-55-4C-NHE) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube RoHS: Compliant |
280 In Stock 1920 Factory Stock |
|
$2.6300 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF040-55-4C-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-55-4C-NHE
Microchip Technology Inc
512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39SF040-55-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-55-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFM8516JM-55E | APTA Group Inc | Check for Price | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | SST39SF040-55-4C-NHE vs MFM8516JM-55E |
HY29F040AC-55I | SK Hynix Inc | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs HY29F040AC-55I |
A29040BL-55U | AMIC Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs A29040BL-55U |
MBM29F040C-55PD | Spansion | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs MBM29F040C-55PD |
M29F040B55K3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs M29F040B55K3T |
SST39SF040-55-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | SST39SF040-55-4C-NHE vs SST39SF040-55-4C-NHE |
M29F040B55K3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs M29F040B55K3 |
M29F040B55K6F | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST39SF040-55-4C-NHE vs M29F040B55K6F |
SST39SF040-55-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 55ns, PQCC32 | SST39SF040-55-4C-NHE vs SST39SF040-55-4C-NH |
The maximum operating frequency of the SST39SF040-55-4C-NHE is 55 MHz.
Yes, the SST39SF040-55-4C-NHE is designed to operate from a single 2.7V to 3.6V power supply, making it suitable for 3.3V systems.
The SST39SF040-55-4C-NHE is rated for a minimum of 100,000 erase cycles.
The SST39SF040-55-4C-NHE has a minimum data retention period of 20 years.
Yes, the SST39SF040-55-4C-NHE is rated for operation over the industrial temperature range of -40°C to +85°C.