-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K X 8 FLASH 5V PROM, 70 ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF020A-70-4C-PHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3236
|
Newark | Pdip 4.5V To 5.5V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF020A-70-4C-PHE RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.2100 / $3.5100 | Buy Now |
DISTI #
92R4710
|
Newark | Flash Memory, 2Mbit, 70Ns, Dip-32, Flash Memory Type:Parallel Nor, Memory Configuration:256K X 8Bit, Interfaces:Parallel, Ic Case/Package:Dip, No. Of Pins:32Pins, Clock Frequency Max:14Mhz, Access Time:70Ns, Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip SST39SF020A-70-4C-PHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.7900 | Buy Now |
DISTI #
SST39SF020A-70-4C-PHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
768 In Stock |
|
$3.0900 / $3.3600 | Buy Now |
DISTI #
SST39SF020A-70-4C-PHE
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 70ns 32-Pin PDIP Tube - Rail/Tube (Alt: SST39SF020A-70-4C-PHE) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 8 |
|
$2.7729 / $2.9625 | Buy Now |
DISTI #
92R4710
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 70ns 32-Pin PDIP Tube - Bulk (Alt: 92R4710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$3.2800 / $3.4900 | Buy Now |
DISTI #
804-39SF020A7CPHE
|
Mouser Electronics | NOR Flash 256K X 8 70ns RoHS: Compliant | 1752 |
|
$3.0900 / $3.3600 | Buy Now |
DISTI #
SST39SF020A-70-4C-PHE
|
Microchip Technology Inc | 4.5V to 5.5V 2Mbit Multi-Purpose Flash, PDIP, Projected EOL: 2034-08-28 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
19 Alternates Available |
|
$2.7900 / $3.3600 | Buy Now |
DISTI #
70451419
|
RS | 4.5V to 5.5V 2Mbit Multi-Purpose Flash32 PDIP .600in TUBE Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$3.0200 / $3.5600 | Buy Now |
|
Future Electronics | SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PDIP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 765Tube |
|
$2.7600 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 70ns - 32-Pin PDIP - Tube RoHS: Compliant |
121 In Stock |
|
$2.8000 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF020A-70-4C-PHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-70-4C-PHE
Microchip Technology Inc
256K X 8 FLASH 5V PROM, 70 ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for SST39SF020A-70-4C-PHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-70-4C-PHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF256K8-70CM5 | White Microelectronics | Check for Price | Flash Module, 256KX8, 70ns, CDIP32, | SST39SF020A-70-4C-PHE vs WF256K8-70CM5 |
WF256K8-70CI5 | White Microelectronics | Check for Price | Flash Module, 256KX8, 70ns, CDIP32, | SST39SF020A-70-4C-PHE vs WF256K8-70CI5 |
The SST39SF020A-70-4C-PHE has an operating temperature range of -40°C to +85°C.
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
The WP# pin is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and any write operations will be ignored.
The SST39SF020A-70-4C-PHE is a 2Mbit flash memory device, organized as 256K x 8 bits. The device density and organization can be determined by reading the device ID and revision ID registers.
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the other input signals. This ensures proper device initialization and prevents latch-up.