Part Details for SST39SF020A-55-4C-WHE by Silicon Storage Technology
Results Overview of SST39SF020A-55-4C-WHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF020A-55-4C-WHE Information
SST39SF020A-55-4C-WHE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST39SF020A-55-4C-WHE
SST39SF020A-55-4C-WHE CAD Models
SST39SF020A-55-4C-WHE Part Data Attributes
|
SST39SF020A-55-4C-WHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-55-4C-WHE
Silicon Storage Technology
Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39SF020A-55-4C-WHE
This table gives cross-reference parts and alternative options found for SST39SF020A-55-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-55-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49F002NT-55VJ | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | SST39SF020A-55-4C-WHE vs AT49F002NT-55VJ |
AT49F002NT-55VL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | SST39SF020A-55-4C-WHE vs AT49F002NT-55VL |
SST39SF020A-55-5I-WHE | Microchip Technology Inc | Check for Price | 256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39SF020A-55-4C-WHE vs SST39SF020A-55-5I-WHE |
AT49F002N-55VJ | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | SST39SF020A-55-4C-WHE vs AT49F002N-55VJ |
SST29SF020-55-4I-WHE | Microchip Technology Inc | Check for Price | 256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39SF020A-55-4C-WHE vs SST29SF020-55-4I-WHE |
AT49F002A-55VL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 | SST39SF020A-55-4C-WHE vs AT49F002A-55VL |
AT49F002N-55VL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | SST39SF020A-55-4C-WHE vs AT49F002N-55VL |
AT49F002-55VL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | SST39SF020A-55-4C-WHE vs AT49F002-55VL |
AT49F002ANT-55VL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 | SST39SF020A-55-4C-WHE vs AT49F002ANT-55VL |
SST39SF020A-55-4I-WHE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,256KX8,CMOS,TSSOP,32PIN,PLASTIC | SST39SF020A-55-4C-WHE vs SST39SF020A-55-4I-WHE-T |