-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF010A-70-4I-NHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7588
|
Newark | Memory, Flash, 1Mbit, Parl, 32Plcc, Flash Memory Type:Parallel Nor, Memory Size:1Mbit, Flash Memory Configuration:128K X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Lcc, No. Of Pins:32Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Microchip SST39SF010A-70-4I-NHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 856 |
|
$1.9200 / $2.0600 | Buy Now |
DISTI #
28AC3235
|
Newark | Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF010A-70-4I-NHE RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.1000 | Buy Now |
DISTI #
SST39SF010A-70-4I-NHE-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
455 In Stock |
|
$1.9776 / $2.1200 | Buy Now |
DISTI #
SST39SF010A-70-4I-NHE
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins - Rail/Tube (Alt: SST39SF010A-70-4I-NHE) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 206 |
|
$1.7082 / $1.8250 | Buy Now |
DISTI #
804-39SF010A7INHE
|
Mouser Electronics | NOR Flash 128K X 8 70ns RoHS: Compliant | 1735 |
|
$1.9200 / $2.0600 | Buy Now |
DISTI #
VBF:5286_06508633
|
Arrow Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Date Code: 2308 | Americas - 2180 |
|
$1.8730 / $1.9730 | Buy Now |
DISTI #
V99:2348_06508633
|
Arrow Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2411 | Americas - 230 |
|
$1.8530 / $2.0350 | Buy Now |
DISTI #
SST39SF010A-70-4I-NHE
|
Microchip Technology Inc | 4.5V to 5.5V 1Mbit Multi-Purpose Flash, PLCC, Projected EOL: 2034-08-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.7100 / $2.0600 | Buy Now |
DISTI #
70451316
|
RS | 4.5V to 5.5V 1Mbit Multi-Purpose Flash32 PLCC TUBE Min Qty: 360 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
|
Future Electronics | SST39SF Series 1 Mbit 128 K x 8 5 V Multi-Purpose Flash - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 1625Tube |
|
$1.7000 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF010A-70-4I-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-70-4I-NHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39SF010A-70-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-70-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF010A-70-4I-NHE-T | Microchip Technology Inc | $0.7402 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | SST39SF010A-70-4I-NHE vs SST39SF010A-70-4I-NHE-T |
SST39SF010A-70-4C-NHE | Microchip Technology Inc | $1.9066 | 128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | SST39SF010A-70-4I-NHE vs SST39SF010A-70-4C-NHE |
The SST39SF010A-70-4I-NHE supports up to 100,000 erase cycles.
The SST39SF010A-70-4I-NHE has a built-in power-on reset circuit that ensures the device is in a known state after power-up.
The typical programming time for the SST39SF010A-70-4I-NHE is around 10-15 microseconds per byte.
Yes, the SST39SF010A-70-4I-NHE supports page programming, allowing multiple bytes to be programmed in a single operation.
The SST39SF010A-70-4I-NHE has a minimum data retention period of 100 years at room temperature.