-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39LF010-55-4C-WHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39LF010-55-4C-WHE
|
Microchip Technology Inc | 3.0V to 3.6V 1Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2024-08-08 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
DISTI #
70570860
|
RS | 3.0V to 3.6V 1Mbit Multi-Purpose Flash Min Qty: 624 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
NAC | 3.0V to 3.6V 1Mbit Multi-Purpose Flash - Package: 32 TSOP 8x14mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 208 Container: Tray | 0 |
|
RFQ | |
DISTI #
SST39LF010-55-4C-WHE
|
Avnet Silica | NOR Flash Parallel 33V 1Mbit 128K x 8bit 55ns 32Pin TSOP (Alt: SST39LF010-55-4C-WHE) RoHS: Compliant Min Qty: 208 Package Multiple: 208 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC FLASH 1MBIT PARALLEL 32TSOP | 52 |
|
RFQ | |
DISTI #
SST39LF010-55-4C-WHE
|
EBV Elektronik | NOR Flash Parallel 33V 1Mbit 128K x 8bit 55ns 32Pin TSOP (Alt: SST39LF010-55-4C-WHE) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39LF010-55-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF010-55-4C-WHE
Microchip Technology Inc
128K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39LF010-55-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF010-55-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39LF010-55-4C-WHE-RVL-T | Microchip Technology Inc | Check for Price | Flash, 128KX8, 55ns, PDSO32 | SST39LF010-55-4C-WHE vs SST39LF010-55-4C-WHE-RVL-T |
SST39LF010-55-4C-WHE-T | Microchip Technology Inc | Check for Price | 3.0V to 3.6V 1Mbit Multi-Purpose Flash | SST39LF010-55-4C-WHE vs SST39LF010-55-4C-WHE-T |
The SST39LF010-55-4C-WHE has an operating temperature range of -40°C to +85°C.
During power-up, the device should be held in reset until the power supply has reached a stable voltage. During power-down, the device should be placed in a low-power state to minimize power consumption.
The recommended clock frequency for the SST39LF010-55-4C-WHE is up to 55 MHz.
A reliable boot process can be implemented by using a boot loader that checks the integrity of the firmware and performs a reset if the firmware is corrupted.
When designing a PCB with the SST39LF010-55-4C-WHE, it is important to consider signal integrity, power supply decoupling, and noise reduction techniques to ensure reliable operation.