Part Details for SST39LF010-55-4C-TU-T by Microchip Technology Inc
Results Overview of SST39LF010-55-4C-TU-T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39LF010-55-4C-TU-T Information
SST39LF010-55-4C-TU-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39LF010-55-4C-TU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SST39LF010-55-4C-TU-TTR-ND
|
DigiKey | 3.0V TO 3.6V 1MBIT MULTI-PURPOSE Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SST39LF010-55-4C-TU-T
|
Microchip Technology Inc | 3.0V to 3.6V 1Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2050-03-24 COO: Taiwan Lead time: 7 Weeks, 0 Days Container: Reel |
4500 Alternates Available |
|
$1.3000 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
|
NAC | 3.0V to 3.6V 1Mbit Multi-Purpose Flash, MODULE RoHS: Compliant Min Qty: 225 Package Multiple: 1 | 0 |
|
$1.3900 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |