Part Details for SST38VF6404-90-5C-EKE by Microchip Technology Inc
Results Overview of SST38VF6404-90-5C-EKE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST38VF6404-90-5C-EKE Information
SST38VF6404-90-5C-EKE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST38VF6404-90-5C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4637
|
Newark | Flash Memory, 64 Mbit, 90 Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Configuration:4M X 16Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:5Mhz, Access Time:90Ns Rohs Compliant: Yes |Microchip SST38VF6404-90-5C-EKE RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
DISTI #
SST38VF6404-90-5C-EKE-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5 In Stock |
|
$8.3400 | Buy Now |
DISTI #
SST38VF6404-90-5C-
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP Tray - Trays (Alt: SST38VF6404-90-5C-) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.5000 / $8.1000 | Buy Now |
DISTI #
804-38VF64049CEKE
|
Mouser Electronics | NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Commercial RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
DISTI #
SST38VF6404-90-5C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+, TSOP, Projected EOL: 2034-08-28 COO: Taiwan ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
88 Alternates Available |
|
$6.6900 / $8.1000 | Buy Now |
DISTI #
70048112
|
RS | IC, Memory, Type, Advanced Multi Purpose Flash (MPF),64Mbit (4Mx16),90nS, TSOP-48 Min Qty: 192 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 | RFQ |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray RoHS: Compliant | 0 |
|
$5.8400 / $8.5200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | FLASH, 4MX16, 90NS, PDSO48 | 64 |
|
$14.4300 / $17.5500 | Buy Now |
|
NAC | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+ - Package: 48 TSOP 12x20mm TRAY RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$5.2000 / $6.2600 | Buy Now |
Part Details for SST38VF6404-90-5C-EKE
SST38VF6404-90-5C-EKE CAD Models
SST38VF6404-90-5C-EKE Part Data Attributes
|
SST38VF6404-90-5C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6404-90-5C-EKE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST38VF6404-90-5C-EKE
This table gives cross-reference parts and alternative options found for SST38VF6404-90-5C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6404-90-5C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8D6316UTMYC0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | SST38VF6404-90-5C-EKE vs K8D6316UTMYC0900 |
K8D6316UTMPC0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | SST38VF6404-90-5C-EKE vs K8D6316UTMPC0900 |
K8D6316UTM-PI090 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | SST38VF6404-90-5C-EKE vs K8D6316UTM-PI090 |
SST38VF6404-90-4I-EKE | Silicon Storage Technology | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST38VF6404-90-5C-EKE vs SST38VF6404-90-4I-EKE |
K8D6316UTMYI0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | SST38VF6404-90-5C-EKE vs K8D6316UTMYI0900 |
K8D6316UTM-YC090 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | SST38VF6404-90-5C-EKE vs K8D6316UTM-YC090 |
SST38VF6404-90-5C-EKE Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in their application note AN-22, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability of the device.
-
The SST38VF6404 requires a specific power-up and power-down sequencing to ensure proper operation. The recommended sequence is to power up VCC first, followed by VPP, and then the clock signal. During power-down, the sequence should be reversed. Refer to the datasheet for more details.
-
The SST38VF6404 is rated for operation from -40°C to +85°C, but it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance.
-
The SST38VF6404 has built-in features for data retention and security, such as a battery-backed SRAM and a secure erase function. To implement these features, refer to the datasheet and application notes, which provide detailed information on programming and using these features.
-
The SST38VF6404's clock signal should be operated within the recommended frequency range of 1-33 MHz, with a clock high time of 40-60% and a clock low time of 40-60%. The clock signal should also be free of noise and glitches to ensure reliable operation.