Part Details for SST36VF3203-70-4C-B3KE by Microchip Technology Inc
Results Overview of SST36VF3203-70-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST36VF3203-70-4C-B3KE Information
SST36VF3203-70-4C-B3KE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST36VF3203-70-4C-B3KE
SST36VF3203-70-4C-B3KE CAD Models
SST36VF3203-70-4C-B3KE Part Data Attributes
|
SST36VF3203-70-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST36VF3203-70-4C-B3KE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST36VF3203-70-4C-B3KE
This table gives cross-reference parts and alternative options found for SST36VF3203-70-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF3203-70-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF3201B-70-4C-B3KE | Microchip Technology Inc | $3.2350 | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF3203-70-4C-B3KE vs SST39VF3201B-70-4C-B3KE |
K8D3216UBC-DC070 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | SST36VF3203-70-4C-B3KE vs K8D3216UBC-DC070 |
SST39VF3201B-70-4I-B3KE-T | Microchip Technology Inc | Check for Price | SST39VF3201B-70-4I-B3KE-T | SST36VF3203-70-4C-B3KE vs SST39VF3201B-70-4I-B3KE-T |
SST39VF3201-70-4I-B3KE | Microchip Technology Inc | Check for Price | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF3203-70-4C-B3KE vs SST39VF3201-70-4I-B3KE |
SST39VF3201-70-4C-B3KE | Microchip Technology Inc | Check for Price | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF3203-70-4C-B3KE vs SST39VF3201-70-4C-B3KE |
SST36VF3203-70-4I-B3K | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | SST36VF3203-70-4C-B3KE vs SST36VF3203-70-4I-B3K |
K8D3216UBC-LI070 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | SST36VF3203-70-4C-B3KE vs K8D3216UBC-LI070 |
K8D3216UBCLC0700 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | SST36VF3203-70-4C-B3KE vs K8D3216UBCLC0700 |
GE28F320B3BD70 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA48, VFBGA-48 | SST36VF3203-70-4C-B3KE vs GE28F320B3BD70 |