Part Details for SST310-SOT-23-3L-ROHS by Linear Integrated Systems
Results Overview of SST310-SOT-23-3L-ROHS by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST310-SOT-23-3L-ROHS Information
SST310-SOT-23-3L-ROHS by Linear Integrated Systems is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
MKZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, SOT-23 |
Part Details for SST310-SOT-23-3L-ROHS
SST310-SOT-23-3L-ROHS CAD Models
SST310-SOT-23-3L-ROHS Part Data Attributes
|
SST310-SOT-23-3L-ROHS
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST310-SOT-23-3L-ROHS
Linear Integrated Systems
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES |