Part Details for SST29EE512-70-4I-NH by Greenliant Systems Ltd
Results Overview of SST29EE512-70-4I-NH by Greenliant Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST29EE512-70-4I-NH Information
SST29EE512-70-4I-NH by Greenliant Systems Ltd is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST29EE512-70-4I-NH
SST29EE512-70-4I-NH CAD Models
SST29EE512-70-4I-NH Part Data Attributes
|
SST29EE512-70-4I-NH
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
SST29EE512-70-4I-NH
Greenliant Systems Ltd
EEPROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Greenliant |
SST29EE512-70-4I-NH Frequently Asked Questions (FAQ)
-
The SST29EE512-70-4I-NH has an industrial temperature range of -40°C to +85°C.
-
The SST29EE512-70-4I-NH has a minimum of 100,000 program/erase cycles per sector, and 10,000 program/erase cycles per block.
-
The typical programming time for the SST29EE512-70-4I-NH is 10-15 microseconds per byte.
-
Yes, the SST29EE512-70-4I-NH is designed to operate from a single 2.7V to 3.6V power supply, making it suitable for 3.3V systems.
-
The HOLD# pin should be driven low to pause the current operation, and driven high to resume the operation. It's recommended to use this pin to prevent bus contention during read and write operations.