Part Details for SST26VF032-80-5I-QAF by Silicon Storage Technology
Results Overview of SST26VF032-80-5I-QAF by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF032-80-5I-QAF Information
SST26VF032-80-5I-QAF by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST26VF032-80-5I-QAF
SST26VF032-80-5I-QAF CAD Models
SST26VF032-80-5I-QAF Part Data Attributes
|
SST26VF032-80-5I-QAF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST26VF032-80-5I-QAF
Silicon Storage Technology
Flash, 32MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SST26VF032-80-5I-QAF
This table gives cross-reference parts and alternative options found for SST26VF032-80-5I-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032-80-5I-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF032-80-5I-QAE | Silicon Integrated Systems Corp | Check for Price | Flash, 32MX1, PDSO8, 6.00 X 5.00 MM, ROHS COMPLIANT, WSON-8 | SST26VF032-80-5I-QAF vs SST26VF032-80-5I-QAE |
SST26VF032-80-5C-QAE | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST26VF032-80-5I-QAF vs SST26VF032-80-5C-QAE |
SST26VF032-80-5I-QAF | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST26VF032-80-5I-QAF vs SST26VF032-80-5I-QAF |
SST26VF032-80-5C-QAF | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST26VF032-80-5I-QAF vs SST26VF032-80-5C-QAF |
SST26VF032-80-5I-QAE | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST26VF032-80-5I-QAF vs SST26VF032-80-5I-QAE |
SST26VF032-80-5I-QAE-T | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,NOR FLASH,4MX8,CMOS,LLCC,8PIN,PLASTIC | SST26VF032-80-5I-QAF vs SST26VF032-80-5I-QAE-T |