Part Details for SST26VF016BT-80E/SM70SVAO by Microchip Technology Inc
Results Overview of SST26VF016BT-80E/SM70SVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF016BT-80E/SM70SVAO Information
SST26VF016BT-80E/SM70SVAO by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST26VF016BT-80E/SM70SVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST26VF016BT-80E/SM70SVAO
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, SOIJ, Projected EOL: 2044-05-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
16800 Alternates Available |
|
$1.9400 / $2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16800 Factory Stock |
|
$0 | Buy Now |
Part Details for SST26VF016BT-80E/SM70SVAO
SST26VF016BT-80E/SM70SVAO CAD Models
SST26VF016BT-80E/SM70SVAO Part Data Attributes
|
SST26VF016BT-80E/SM70SVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016BT-80E/SM70SVAO
Microchip Technology Inc
Flash, 16MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF016BT-80E/SM70SVAO
This table gives cross-reference parts and alternative options found for SST26VF016BT-80E/SM70SVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016BT-80E/SM70SVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF016B-80E/SM | Microchip Technology Inc | $2.2950 | EEPROM | SST26VF016BT-80E/SM70SVAO vs SST26VF016B-80E/SM |
SST26VF016BT-80E/SM | Microchip Technology Inc | $2.2950 | EEPROM | SST26VF016BT-80E/SM70SVAO vs SST26VF016BT-80E/SM |
SST26VF016B-80E/SM70SVAO | Microchip Technology Inc | Check for Price | Flash, 16MX1, PDSO8 | SST26VF016BT-80E/SM70SVAO vs SST26VF016B-80E/SM70SVAO |
SST26VF016BT-80E/SM70SVAO Frequently Asked Questions (FAQ)
-
The SST26VF016BT-80E/SM70SVAO has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
To handle page write buffer underrun errors, ensure that the write buffer is fully loaded before initiating a page write operation. Also, use the Write Buffer Load command to load the write buffer in increments of 256 bytes or less to avoid underrun errors.
-
The recommended power-up sequence is to apply VCC first, followed by VIO, and then the clock signal. This ensures that the device is properly initialized and configured before operation.
-
The device's status can be determined by polling the Write In Progress (WIP) or Erase In Progress (EIP) bits in the Status Register. These bits indicate whether a write or erase operation is in progress.
-
The Sector Protection bits in the Configuration Register allow the user to permanently lock or unlock individual sectors, providing an additional level of security and data protection.