Part Details for SST26VF016BT-104I/SM by Microchip Technology Inc
Results Overview of SST26VF016BT-104I/SM by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF016BT-104I/SM Information
SST26VF016BT-104I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST26VF016BT-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3731
|
Newark | Flash Mem, Aec-Q100, 16Mbit, 104Mhz, Soij Rohs Compliant: Yes |Microchip SST26VF016BT-104I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
83X6024
|
Newark | 16Mbit Spi/Sqi Flash, 85C, 2.3V-3.6V 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF016BT-104I/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
SST26VF016BT-104I/SMCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3264 In Stock |
|
$1.7922 / $2.0000 | Buy Now |
DISTI #
SST26VF016BT-104I/
|
Avnet Americas | Serial 2.5V/3V 16Mbit 16M x 1bit 8ns/5ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF016BT-104I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5327 / $1.6375 | Buy Now |
DISTI #
579-T26VF016BT104ISM
|
Mouser Electronics | NOR Flash SQI Flash Memory 16Mb 1.8V RoHS: Compliant | 1713 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
V72:2272_06508006
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1400 |
|
$1.6800 / $1.7170 | Buy Now |
DISTI #
SST26VF016BT-104I/SM
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, SOIJ, Projected EOL: 2039-01-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 378000 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
70571748
|
RS | Flash Memory, SQI Flash Memory, 16Mb 1.8V Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9700 | RFQ |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIJ - Tape&Reel RoHS: Compliant |
4200 In Stock 386400 Factory Stock |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
70832291
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2335 | Americas - 4000 |
|
$2.0020 / $2.1840 | Buy Now |
Part Details for SST26VF016BT-104I/SM
SST26VF016BT-104I/SM CAD Models
SST26VF016BT-104I/SM Part Data Attributes
|
SST26VF016BT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016BT-104I/SM
Microchip Technology Inc
IC FLASH 2.7V PROM, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
SST26VF016BT-104I/SM Frequently Asked Questions (FAQ)
-
The SST26VF016BT-104I/SM has an operating temperature range of -40°C to +85°C.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent any unwanted writes or erases.
-
The recommended clock frequency for the SPI interface is up to 104 MHz.
-
The WP# pin should be tied to VCC or left floating to enable write operations. Tying it to GND will disable write operations.
-
The SST26VF016BT-104I/SM has a minimum erase cycle endurance of 100,000 cycles.