Part Details for SST25WF080-75-4I-SAF by Microchip Technology Inc
Results Overview of SST25WF080-75-4I-SAF by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF080-75-4I-SAF Information
SST25WF080-75-4I-SAF by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25WF080-75-4I-SAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SST25WF080-75-4I-SAF
|
Avnet Silica | Flash SerialSPI 18V 8Mbit 1M x 8bit 6ns 8Pin SOIC Tube (Alt: SST25WF080-75-4I-SAF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 8MBIT SPI 75MHZ 8SOIC | 28538 |
|
$2.1963 / $3.2944 | Buy Now |
Part Details for SST25WF080-75-4I-SAF
SST25WF080-75-4I-SAF CAD Models
SST25WF080-75-4I-SAF Part Data Attributes
|
SST25WF080-75-4I-SAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080-75-4I-SAF
Microchip Technology Inc
1M X 8 FLASH 1.8V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF080-75-4I-SAF
This table gives cross-reference parts and alternative options found for SST25WF080-75-4I-SAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080-75-4I-SAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMW6TG | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | SST25WF080-75-4I-SAF vs M45PE80-VMW6TG |
M45PE80-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | SST25WF080-75-4I-SAF vs M45PE80-VMN6TP |
W25Q80BVSNAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | SST25WF080-75-4I-SAF vs W25Q80BVSNAG |
W25Q80BVSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | SST25WF080-75-4I-SAF vs W25Q80BVSSIG |
M25PE80-VMN6TP | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | SST25WF080-75-4I-SAF vs M25PE80-VMN6TP |
M45PE80-VMW6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | SST25WF080-75-4I-SAF vs M45PE80-VMW6TG |
M25P80-VMW6G | Micron Technology Inc | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | SST25WF080-75-4I-SAF vs M25P80-VMW6G |
MX25L8006EM1I-12G | Macronix International Co Ltd | Check for Price | Flash, 4MX2, PDSO8, SOP-8 | SST25WF080-75-4I-SAF vs MX25L8006EM1I-12G |
M25P32-VME6 | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, MLP-8 | SST25WF080-75-4I-SAF vs M25P32-VME6 |
W25Q80BLSNIP | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 3.81 MM, GREEN, PLASTIC, SOIC-8 | SST25WF080-75-4I-SAF vs W25Q80BLSNIP |
SST25WF080-75-4I-SAF Frequently Asked Questions (FAQ)
-
The SST25WF080 has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) is an active low input that allows the device to be paused during a serial data transfer. When the hold pin is low, the device will pause the current operation and ignore any serial data input. To use the hold pin, connect it to a logic low signal when you want to pause the device, and connect it to a logic high signal when you want to resume normal operation.
-
The recommended power-up sequence for the SST25WF080 is to apply VCC first, followed by the clock signal (SCK), and then the chip select signal (CS#). This ensures that the device is properly initialized and ready for operation.
-
The WP# pin is an active low input that enables or disables the write protection feature. When the WP# pin is low, the device is in write-protect mode, and any write operations will be ignored. To use the WP# pin, connect it to a logic low signal to enable write protection, and connect it to a logic high signal to disable write protection.
-
The maximum clock frequency for the SST25WF080 is 75 MHz, as specified in the datasheet. Operating the device above this frequency may result in unreliable operation or damage to the device.