Part Details for SST25WF040-40-5I-QAE by Silicon Storage Technology
Results Overview of SST25WF040-40-5I-QAE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF040-40-5I-QAE Information
SST25WF040-40-5I-QAE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST25WF040-40-5I-QAE
SST25WF040-40-5I-QAE CAD Models
SST25WF040-40-5I-QAE Part Data Attributes
|
SST25WF040-40-5I-QAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25WF040-40-5I-QAE
Silicon Storage Technology
Flash, 512KX8, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF040-40-5I-QAE
This table gives cross-reference parts and alternative options found for SST25WF040-40-5I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF040-40-5I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB081D-MU-2.5 | Atmel Corporation | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 | SST25WF040-40-5I-QAE vs AT45DB081D-MU-2.5 |
M25P10-AVMB6TG/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | SST25WF040-40-5I-QAE vs M25P10-AVMB6TG/Y |
M25P40-VMP6TP | STMicroelectronics | Check for Price | 512K X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | SST25WF040-40-5I-QAE vs M25P40-VMP6TP |
M25PE20-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | SST25WF040-40-5I-QAE vs M25PE20-VMP6TG |
AT45DB081D-MU-SL955 | Atmel Corporation | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 | SST25WF040-40-5I-QAE vs AT45DB081D-MU-SL955 |
AT45DB081D-MU-SL954 | Atmel Corporation | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 | SST25WF040-40-5I-QAE vs AT45DB081D-MU-SL954 |
SST26VF032-80-5I-QAF | Silicon Storage Technology | Check for Price | Flash, 32MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST25WF040-40-5I-QAE vs SST26VF032-80-5I-QAF |
M45PE20-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | SST25WF040-40-5I-QAE vs M45PE20-VMP6TG |
AT24C02CY6-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 256KX8, Serial, CMOS, PDSO8, 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | SST25WF040-40-5I-QAE vs AT24C02CY6-MAHM-T |
AT45DB021D-MH-SL954 | Atmel Corporation | Check for Price | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | SST25WF040-40-5I-QAE vs AT45DB021D-MH-SL954 |