Part Details for SST25WF040-40-5I-QAE by Microchip Technology Inc
Results Overview of SST25WF040-40-5I-QAE by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF040-40-5I-QAE Information
SST25WF040-40-5I-QAE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25WF040-40-5I-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25WF040-40-5I-QAE
SST25WF040-40-5I-QAE CAD Models
SST25WF040-40-5I-QAE Part Data Attributes
|
SST25WF040-40-5I-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF040-40-5I-QAE
Microchip Technology Inc
512K X 8 FLASH 1.8V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF040-40-5I-QAE
This table gives cross-reference parts and alternative options found for SST25WF040-40-5I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF040-40-5I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25WF040-40-5I-QAE-T | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,NOR FLASH,512KX8,CMOS,LLCC,8PIN,PLASTIC | SST25WF040-40-5I-QAE vs SST25WF040-40-5I-QAE-T |
SST25WF040-40-5I-QAE Frequently Asked Questions (FAQ)
-
The SST25WF040 has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to ground to ensure a clean signal.
-
The recommended clock frequency for the SPI interface is up to 104 MHz. However, it's recommended to check the specific application requirements and adjust the clock frequency accordingly to ensure reliable operation.
-
The WP# pin should be pulled high during normal operation to allow write operations. If the WP# pin is pulled low, the device will be in a protected state, and write operations will be blocked.
-
The PDIP (Plastic Dual In-Line Package) option is a through-hole package that allows for easier prototyping and development. It's not recommended for production use due to its larger size and lower reliability compared to other package options.