Part Details for SST25VF020B-80-4I-SAE by Silicon Storage Technology
Results Overview of SST25VF020B-80-4I-SAE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF020B-80-4I-SAE Information
SST25VF020B-80-4I-SAE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF020B-80-4I-SAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for SST25VF020B-80-4I-SAE
SST25VF020B-80-4I-SAE CAD Models
SST25VF020B-80-4I-SAE Part Data Attributes
|
SST25VF020B-80-4I-SAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF020B-80-4I-SAE
Silicon Storage Technology
EEPROM, 2MX1, Serial, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF020B-80-4I-SAE
This table gives cross-reference parts and alternative options found for SST25VF020B-80-4I-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020B-80-4I-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF020B-80-4I-SAE | Microchip Technology Inc | $1.0400 | 256K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25VF020B-80-4I-SAE vs SST25VF020B-80-4I-SAE |
M25P20SVMN3P/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20SVMN3P/X |
M25P20SVMN3TP/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20SVMN3TP/X |
IS25LD020-JVLA | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | SST25VF020B-80-4I-SAE vs IS25LD020-JVLA |
M25P20SVMN6P | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20SVMN6P |
M25P20SVMS6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, QFN-8 | SST25VF020B-80-4I-SAE vs M25P20SVMS6TG |
M25P20-VMN6TP | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20-VMN6TP |
M45PE20-VMN6 | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | SST25VF020B-80-4I-SAE vs M45PE20-VMN6 |
M25P20SVMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20SVMN6TP |
M25P20SVMN6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | SST25VF020B-80-4I-SAE vs M25P20SVMN6TG |