Part Details for SST204-E3 by Vishay Intertechnologies
Results Overview of SST204-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST204-E3 Information
SST204-E3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SST204-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST204-E3
|
Avnet Americas | - Bulk (Alt: SST204-E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2625 / $0.2803 | Buy Now |
Part Details for SST204-E3
SST204-E3 CAD Models
SST204-E3 Part Data Attributes
|
SST204-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SST204-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB, TO-236, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
SST204-E3 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper pad under the device, connected to a thermal via or a heat sink, and to minimize the thermal resistance between the device and the heat sink.
-
To ensure reliable soldering, follow the recommended soldering profile, use a solder with a high melting point (e.g., SAC305), and avoid excessive soldering temperatures or times. Additionally, ensure the PCB is clean and free of oxidation.
-
The maximum allowed voltage derating for the SST204-E3 is typically 80% of the maximum rated voltage, but this may vary depending on the specific application and environmental conditions. Consult with a Vishay representative or a qualified engineer for specific guidance.
-
Yes, the SST204-E3 is suitable for high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the device's specified limits.
-
To handle ESD protection for the SST204-E3, follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the circuit.