Part Details for SST109 by Calogic Inc
Results Overview of SST109 by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST109 Information
SST109 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SST109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Trans JFET N-CH 3-Pin SOT-23 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
SST109
|
IBS Electronics | SST109 by Calogic is a JFET input operational amplifier featuring low noise, high input impedance, and wide bandwidth, ideal for precision applications. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.6240 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin SOT-23 | 10000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.5300 / $0.5900 | Buy Now |
Part Details for SST109
SST109 CAD Models
SST109 Part Data Attributes
|
SST109
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST109
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SST109 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the SST109, connecting it to a large copper area on the PCB, and using multiple vias to dissipate heat. This layout helps to reduce the thermal resistance and improve the overall thermal performance of the device.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and use a thermal interface material (TIM) between the SST109 and the heat sink. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and implement thermal protection mechanisms if necessary.
-
Operating the SST109 at the maximum rated current can lead to increased power dissipation, reduced efficiency, and potentially shorter lifespan. It's essential to consider the thermal and electrical stresses on the device and ensure that the system is designed to handle the maximum current rating. Additionally, consider derating the current to ensure reliable operation and minimize the risk of overheating.
-
To troubleshoot issues with the SST109, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the input and output waveforms, and verify that the device is operating within the recommended specifications. Consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.
-
The SST109 is a switching regulator, and as such, it can generate electromagnetic interference (EMI). To minimize EMI and ensure electromagnetic compatibility (EMC), follow proper PCB layout practices, use shielding and filtering components, and consider using a metal enclosure or shielded cables. Additionally, ensure that the system meets the relevant EMI and EMC standards and regulations.