-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 5V 65W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSQE48T13050-NACNG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T13050-NACNG-ND
|
DigiKey | DC DC CONVERTER 5V 65W Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006358107
|
Sager | Isolated DC/DC Converters - Through Hole 65W 5V out 13A PIN LENGTH 0.110 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQE48T13050-NACNG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T13050-NACNG
Bel Power Solutions
DC/DC CONVERTER 5V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Bel Power Solutions provides a reference design guide for PCB layout and thermal management. It's recommended to follow the guidelines for optimal performance and to ensure the device operates within the specified temperature range.
Bel Power Solutions provides EMC guidelines and recommendations for the SSQE48T13050-NACNG. It's essential to follow these guidelines to ensure compliance with relevant EMC standards and to minimize electromagnetic interference.
Derating curves are available from Bel Power Solutions upon request. These curves provide information on how to derate the device's performance under various operating conditions, such as temperature and input voltage. Engineers should consult the derating curves to ensure the device operates within its specified limits.
Yes, the SSQE48T13050-NACNG can be used in redundant or parallel configurations. However, it's essential to follow Bel Power Solutions' guidelines and recommendations for paralleling or redundancy to ensure proper operation and to avoid any potential issues.
The SSQE48T13050-NACNG has various agency approvals and certifications, including UL, EN, and CE. Engineers should consult the datasheet or contact Bel Power Solutions for specific information on the certifications and approvals relevant to their application.