Part Details for SSQE48T13050-NAB0G by Bel Fuse
Results Overview of SSQE48T13050-NAB0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSQE48T13050-NAB0G Information
SSQE48T13050-NAB0G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SSQE48T13050-NAB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T13050-NAB0G
|
Avnet Americas | Module DC-DC 1-OUT 5V 13A 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T13050-NAB0G) Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8321 | Buy Now |
DISTI #
SSQE48T13050-NAB0G
|
Avnet Abacus | Module DCDC 1OUT 5V 13A 8Pin 116Brick (Alt: SSQE48T13050-NAB0G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSQE48T13050-NAB0G
SSQE48T13050-NAB0G CAD Models
SSQE48T13050-NAB0G Part Data Attributes
|
SSQE48T13050-NAB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQE48T13050-NAB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SSQE48T13050-NAB0G
This table gives cross-reference parts and alternative options found for SSQE48T13050-NAB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T13050-NAB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQE48T13050-NAB0 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SSQE48T13050-NAB0G vs SSQE48T13050-NAB0 |