Part Details for SSOB001G8FH by TE Connectivity
Results Overview of SSOB001G8FH by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSOB001G8FH Information
SSOB001G8FH by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSOB001G8FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1007133-F
|
Avnet Americas | Pressure Sensor 70mV to 90mV 0bar to 1bar Gauge - Bulk (Alt: 1007133-F) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$83.5047 / $89.1814 | Buy Now |
DISTI #
718-SSOB001G8FH
|
Mouser Electronics | Industrial Pressure Sensors SSOB001G8FH, PRES, 1barg, 70mV, 1.5mA, G1/8" | 0 |
|
$84.3500 | Order Now |
DISTI #
1007133-F
|
TTI | Industrial Pressure Sensors SSOB001G8FH Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$83.3900 | Buy Now |
Part Details for SSOB001G8FH
SSOB001G8FH CAD Models
SSOB001G8FH Part Data Attributes
|
SSOB001G8FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOB001G8FH
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |