-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92, TO−92 3LD 4.75x4.80, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSN1N45BTA by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2454128
|
Farnell | MOSFET, N-CH, 450V, 0.5A, TO-226AA-3 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 381 |
|
$0.5792 / $1.3119 | Buy Now |
DISTI #
SSN1N45BTACT-ND
|
DigiKey | MOSFET N-CH 450V 500MA TO92-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
36943 In Stock |
|
$0.3000 / $1.2900 | Buy Now |
DISTI #
87805315
|
Verical | Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.7621 | Buy Now |
|
Rochester Electronics | SSN1N45B - N-Channel, MOSFET - Power RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8000 |
|
$0.3780 / $0.6097 | Buy Now |
DISTI #
SMC-SSN1N45BTA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10752 |
|
RFQ | |
DISTI #
SSN1N45BTA
|
Avnet Silica | Trans MOSFET NCH 450V 05A 3Pin TO92 Ammo (Alt: SSN1N45BTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SSN1N45BTA
|
EBV Elektronik | Trans MOSFET NCH 450V 05A 3Pin TO92 Ammo (Alt: SSN1N45BTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSN1N45BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SSN1N45BTA
onsemi
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92, TO−92 3LD 4.75x4.80, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO−92 3LD 4.75x4.80 | |
Package Description | TO-923 PIN | |
Manufacturer Package Code | 135AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 217.033 | |
CO2e (mg) | 1909.893 | |
Samacsys Description | 100% Avalanche Tested; Low Crss (typical 6.5 pF); Gate-Source Voltage ± 50V Guaranteed; Low Gate Charge (typical 6.5 nC); 0.5A, 450V, RDS(on) = 4.25Ω @ VGS = 10 V; Improved dv/dt Capability | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2025-01-22 16:53:39 | |
Total Weight | 214.703 | |
Category CO2 Kg | 8.8 | |
CO2 | 1889.3864 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 4.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8.5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the SSN1N45BTA is -55°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
The recommended gate drive voltage for the SSN1N45BTA is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the SSN1N45BTA from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-safe environment.
The maximum allowable current for the SSN1N45BTA is 1.5A, with a maximum pulsed current of 3A.