Part Details for SSM6P39TU,LF(B by Toshiba America Electronic Components
Results Overview of SSM6P39TU,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM6P39TU,LF(B Information
SSM6P39TU,LF(B by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM6P39TU,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65127867
|
Verical | SSM6P39TU,LF(B Min Qty: 391 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1816 / $0.2006 | Buy Now |
DISTI #
64957612
|
Verical | SSM6P39TU,LF(B Min Qty: 391 Package Multiple: 1 Date Code: 2201 | Americas - 2827 |
|
$0.1816 / $0.2006 | Buy Now |
|
Quest Components | 4661 |
|
$0.1995 / $0.5700 | Buy Now |
Part Details for SSM6P39TU,LF(B
SSM6P39TU,LF(B CAD Models
SSM6P39TU,LF(B Part Data Attributes
|
SSM6P39TU,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6P39TU,LF(B
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.213 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |