Part Details for SSM6J507NU,LF(B by Toshiba America Electronic Components
Results Overview of SSM6J507NU,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM6J507NU,LF(B Information
SSM6J507NU,LF(B by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J507NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -30 V, -10 A, 0.02 Ohm@10V, UDFN6B |
Price & Stock for SSM6J507NU,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67390792
|
Verical | Silicon P-Channel MOS Min Qty: 175 Package Multiple: 1 Date Code: 2301 | Americas - 1796 |
|
$0.4180 / $0.4670 | Buy Now |
|
Quest Components | 1436 |
|
$0.4780 / $1.1950 | Buy Now |
Part Details for SSM6J507NU,LF(B
SSM6J507NU,LF(B CAD Models
SSM6J507NU,LF(B Part Data Attributes
|
SSM6J507NU,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J507NU,LF(B
Toshiba America Electronic Components
Power Field-Effect Transistor, 10A I(D), 30V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | UDFN6B, 6 PIN | |
Reach Compliance Code | compliant | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 185 pF | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |